KEMET CorporationC0805C106M8PACTUCapacitor Ceramic Multilayer

Cap Ceramic 10uF 10V X5R 20% Pad SMD 0805 85°C T/R

This C0805C106M8PACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 10uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 20%.

1,250 parts: Ships today

    Total$103.08Price for 527

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      527
      Maximum Of:
      1250
      Country Of origin:
      Malaysia
         
      • Price: $0.1956
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,250 parts
      • Price: $0.1956