50% Off
KEMET CorporationC0805C224Z3VACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 0.78 | |
0805 | |
-30 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.78 |
This C0805C224Z3VACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.22uF.
EDA / CAD Models |