50% Off
KEMET CorporationC0805C332K4RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 16V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this C0805C332K4RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0033uF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.
EDA / CAD Models |