Reduced Price

KEMET CorporationC0805C333J5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 50V X7R 5% Pad SMD 0805 125°C T/R

Get more with less with Kemet's C0805C333J5RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.033uF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

1 part: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.0307
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.0307