50% Off
KEMET CorporationC0805C689D1HACTUCapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 100V X8R 0.5pF Pad SMD 0805 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
6.8pF | |
0.5pF | |
100VDC | |
Extreme Low | |
X8R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.78 | |
0805 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.78 | |
N/A | |
N/R |
EDA / CAD Models |