Reduced Price

KEMET CorporationC0805C821J5GAC7867Capacitor Ceramic Multilayer

Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This C0805C821J5GAC7867 multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 820pF. It has a tolerance of 5%.

98 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1221+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      Mexico
         
      • Price: $0.1129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1221+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 98 parts
      • Price: $0.1129