Reduced Price
KEMET CorporationC0805X475M9RAC7800Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 6.3V X7R 20% Pad SMD 0805 Flexible Termination 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
6.3VDC | |
X7R | |
Flexible Termination | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
EDA / CAD Models |