Reduced Price

TDKC0816X5R0J474M050ACCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 6.3V X5R 20% Wide Terminal SMD 0306 Reverse Geometry 85°C T/R

This C0816X5R0J474M050AC multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.47uF. It has a tolerance of 20%. This product is 0.8 mm long, 0.5 mm tall and 1.6 mm deep. The C0816X5R0J474M050AC MLCC capacitor has a wide terminal termination style.

1 part: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.0036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.0036