TDKC1005C0G1H1R5CCapacitor Ceramic Multilayer

Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Since this C1005C0G1H1R5C multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1.5pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

317 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1221+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      317
      Country Of origin:
      Japan
         
      • Price: $0.0295
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1221+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 317 parts
      • Price: $0.0295