TDKC1005C0G1H471J050BACapacitor Ceramic Multilayer

Cap Ceramic 470pF 50V C0G 5% Pad SMD 0402 125°C T/R

This C1005C0G1H471J050BA multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 470pF.

890 parts: Ships tomorrow

    Total$11.57Price for 890

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      890
      Maximum Of:
      890
      Country Of origin:
      Japan
         
      • Price: $0.013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 890 parts
      • Price: $0.013