TDKC1005C0G2A681J050BCCapacitor Ceramic Multilayer

Cap Ceramic 680pF 100V C0G 5% Pad SMD 0402 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1005C0G2A681J050BC multilayer ceramic capacitor from TDK! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 680pF. It has a tolerance of 5%.

9,875 parts: Ships tomorrow

    Total$52.11Price for 4695

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4695
      Maximum Of:
      9875
      Country Of origin:
      Japan
         
      • Price: $0.0111
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 9,875 parts
      • Price: $0.0111