50% Off
TDKC1005CH1H102K050BACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V CH 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
50VDC | |
Low | |
CH | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-25 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
This C1005CH1H102K050BA multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF.
EDA / CAD Models |