TDKC1005JB0G475M050BBCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 4V JB 20% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 20% | |
| 4VDC | |
| Low | |
| JB | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 1 | |
| 0.5 | |
| 0.5 | |
| N/A | |
| N/R |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
