10% Off

TDKC1005NP01H2R2C050BACapacitor Ceramic Multilayer

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0402 150°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1005NP01H2R2C050BA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 2.2pF.

9,087 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      9087
      Country Of origin:
      Japan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 9,087 parts
      • Price: $0.0040