Top Purchased

TDKC1005X7S2A103M050BBCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 100V X7S 20% Pad SMD 0402 125°C T/R

This C1005X7S2A103M050BB multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.01uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

6,950 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      6950
      Country Of origin:
      Japan
         
      • Price: $0.0191
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 6,950 parts
      • Price: $0.0191