Anaren, Inc C1015J5003AHF RF Couplers
RF Couplers Quadrature Coupling 3dB 1GHz to 1.5GHz 6-Pin Case 0805(2012Metric) T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Hybrid | |
IC | |
Quadrature | |
90 | |
1 to 1.5 | |
0.7 | |
3 | |
50 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 |
Package Length | 2.04 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
6 | |
Lead Shape | No Lead |
Recherche et événements
