Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse link C10G20 from Eaton. The voltage rating is 500V. This device has a current rating of 20. This product is 38 mm long with a diameter of 10 mm.