Reduced Price
KEMET CorporationC1206C103J5HACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X8R 5% Pad SMD 1206 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
50VDC | |
Extreme Low | |
X8R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.2 X 1.6 X 0.78 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.78 |
EDA / CAD Models |