Reduced Price
KEMET CorporationC1206C110MBRACTUCapacitor Ceramic Multilayer
Cap Ceramic 11pF 630V X7R 20% Pad SMD 1206 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 11pF 630V X7R 20% Pad SMD 1206 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |