Reduced Price
KEMET CorporationC1206C683K4RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.068uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.068uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |