KEMET CorporationC1210C334K5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1210 125°C T/R

This C1210C334K5RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.95 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.33uF.

8,027 parts: Ships today

    Total$85.39Price for 770

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      770
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.1109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,027 parts
      • Price: $0.1109
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 4,000 parts
      • Price: $0.109