Bulgin LimitedC1353ALBA7-G72Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
Compliant | |
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
DPST | |
Curved Rocker | |
ON OFF | |
20@250VAC 24VDC | |
150 | |
745.7@(CSA/UL) | |
>1500VAC|>1500VDC | |
>20 | |
<100 | |
10000 | |
Amber | |
2 | |
10.2 | |
Panel Mount | |
Quick Connect | |
4 | |
9.1 | |
9.2 | |
Amber | |
Nylon 6.6 | |
Amber | |
Black | |
Black | |
Straight | |
32 | |
25 | |
18.2 | |
11.2 | |
32 | |
25 | |
32.9 | |
5.6 |