EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.90.88.85 |
Automotive | No |
PPAP | No |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 32 |
Terminal Type | Hole |
Maximum Operating Torque (N.m) | 0.006 |
Programmability | No |
Mechanical Life (Cycles) | 1000000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 2.97VDC |
Typical Operating Supply Voltage | 3.3VDC |
Maximum Operating Supply Voltage | 3.63VDC |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Panel Mount |
Shock Rating | 50G |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 15 |
Product Depth (mm) | 19 |
Product Height (mm) | 26 |