EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.80 |
Automotive | No |
PPAP | No |
Type | Crystal |
Standard Frequency (MHz) | 32 |
Frequency Tolerance (ppm) | ±15 |
Frequency Stability (ppm) | ±30 |
Frequency Aging (ppm/Year) | ±3 |
Load Capacitance (pF) | 10 |
Series Resistance (Ohm) | 100 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |