50% Off
TDKC1608C0G1H060D080AACapacitor Ceramic Multilayer
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This C1608C0G1H060D080AA multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 6pF.
EDA / CAD Models |