50% Off

TDKC1608JB1E475M080ACCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 25V JB 20% Pad SMD 0603 85°C T/R

This C1608JB1E475M080AC multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

10 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Japan
         
      • Price: $0.0140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 10 parts
      • Price: $0.0140