50% Off
TDKC1608NP02A4R7C080AACapacitor Ceramic Multilayer
Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0603 150°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7pF | |
0.25pF | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
150 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
You can't go wrong with this C1608NP02A4R7C080AA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |