TDKC1608X5R1V155K080ACCapacitor Ceramic Multilayer

Cap Ceramic 1.5uF 35V X5R 10% Pad SMD 0603 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1608X5R1V155K080AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 1.5uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

850 parts: Ships today

    Total$25.80Price for 503

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      503
      Maximum Of:
      850
      Country Of origin:
      Japan
         
      • Price: $0.0513
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 850 parts
      • Price: $0.0513