Anaren, IncC1720J5003AHFRF Couplers
RF Couplers Quadrature Coupling 3dB 1.685GHz to 2GHz 6-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8517.79.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Hybrid | |
IC | |
Quadrature | |
90 | |
1.685 to 2 | |
0.4 | |
3 | |
0.004 | |
50 | |
-55 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 |
Package Length | 2.04 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |