Reduced Price
Aker TechnologyC1E-37.400-12-1530-X-RCrystals
Crystal 37.4MHz ±15ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
37.4 | |
±15 | |
±30 | |
±3 | |
12 | |
60 | |
Fundamental | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |