10% Off
TDKC2012C0G2W222J085AACapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 450V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0022uF | |
5% | |
450VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A | |
N/R |
Use its standard classification system to find out what this C2012C0G2W222J085AA multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF.
EDA / CAD Models |