50% Off
TDKC2012JB1C106M085ACCapacitor Ceramic Multilayer
Cap Ceramic 10uF 16V JB 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
20% | |
16VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 0.85 | |
0805 | |
-25 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
Use TDK's C2012JB1C106M085AC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.
EDA / CAD Models |