50% Off

TDKC2012JB2E153K125AACapacitor Ceramic Multilayer

Cap Ceramic 0.015uF 250V JB 10% Pad SMD 0805 85°C T/R

This C2012JB2E153K125AA multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.015uF.

1,650 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1733+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      1650
      Country Of origin:
      Japan
         
      • Price: $0.0080
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1733+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 1,650 parts
      • Price: $0.0080