50% Off
TDKC2012X6S0J106K085ACCapacitor Ceramic Multilayer
Cap Ceramic 10uF 6.3V X6S 10% Pad SMD 0805 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
6.3VDC | |
Low | |
X6S | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
105 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
This C2012X6S0J106K085AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.
EDA / CAD Models |