50% Off
KEMET CorporationC2220C106K5RACCapacitor Ceramic Multilayer
Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C2220C106K5RAC multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 5.7 mm long, 2.4 mm tall and 5 mm deep. Its capacitance value is 10uF.
EDA / CAD Models |