Top Purchased
KEMET CorporationC2220C222KGRACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 2220 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0022uF | |
10% | |
2000VDC | |
Low | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
5.7 X 5 X 1.4 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
5.7 | |
5 | |
1.4 | |
N/A | |
N/R |
This C2220C222KGRACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5.7 mm long, 1.4 mm tall and 5 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 10%.
EDA / CAD Models |