50% Off
KEMET CorporationC315C101K5G5TACapacitor Ceramic Multilayer
Cap Ceramic 100pF 50V C0G 10% Radial 2.54mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Use Kemet's C315C101K5G5TA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. The C315C101K5G5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%.