50% Off

KEMET CorporationC317C103M1U5TACapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 100V Z5U 20% Radial 5.08mm 85°C Bag

You can't go wrong with this C317C103M1U5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.01uF. The C317C103M1U5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 20%.

2 parts: Ships today

    Total$0.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $0.0378