Reduced Price
KEMET CorporationC320C122K1R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.0012uF 100V X7R 10% Radial 2.54mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.0012uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.54 | |
Dipped | |
2.5 | |
5.08 X 3.18 X 5.84 | |
N/R | |
-55 | |
125 | |
Tape and Reel | |
0.51 | |
N/R | |
5.08(Max) | |
3.18(Max) | |
5.84(Max) | |
N/A | |
N/R | |
N/A | |
N/A | |
N/A | |
7.36(Max) |
Do you need a capacitor with high stability and low losses? Then this C320C122K1R5TATR multilayer ceramic capacitor from Kemet is the solution you are looking for! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 10%. The C320C122K1R5TATR MLCC capacitor has a radial termination style. Its capacitance value is 0.0012uF.