Reduced Price

KEMET CorporationC320C220J2G5TATRCapacitor Ceramic Multilayer

Cap Ceramic 22pF 200V C0G 5% Radial 2.54mm 125°C

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C320C220J2G5TATR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The C320C220J2G5TATR MLCC capacitor has a radial termination style. Its capacitance value is 22pF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.

4,966 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      166
      Country Of origin:
      Mexico
         
      • Price: $0.0740
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 166 parts
      • Price: $0.0740
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,800 parts
      • Price: $0.0713