50% Off
KEMET CorporationC320C272J1G5TACapacitor Ceramic Multilayer
Cap Ceramic 0.0027uF 100V C0G 5% Radial 2.54mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Use Kemet's C320C272J1G5TA multilayer ceramic capacitor for various purposes in multiple applications. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 5%. The C320C272J1G5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.0027uF.
EDA / CAD Models |