Reduced Price

TDKC3216C0G2E332JCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C3216C0G2E332J multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0033uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

187 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1249+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      187
      Country Of origin:
      Japan
         
      • Price: $0.0088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1249+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 187 parts
      • Price: $0.0088