Reduced Price
KEMET CorporationC322C473K5R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
2.5 | |
5.08 X 3.18 X 6.6 | |
N/R | |
-55 | |
125 | |
Tape and Reel | |
0.51 | |
N/R | |
5.08(Max) | |
3.18(Max) | |
6.6(Max) | |
N/A | |
6.6(Max) |
This C322C473K5R5TATR multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C473K5R5TATR MLCC capacitor has a radial termination style.