EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.0068uF |
Tolerance | 5% |
Voltage | 100VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Case Style | Dipped |
Dissipation Factor (%) | 0.1 |
Size (mm) | 7.11 X 4.07 X 9.14 |
Package/Case | N/R |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | N/R |
Product Length (mm) | 7.11(Max) |
Product Depth (mm) | 4.07(Max) |
Product Height (mm) | 9.14(Max) |
Product Weight (g) | N/A |
Seated Plane Height (mm) | 9.14(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C330C682J1G5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. The C330C682J1G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0068uF.