KEMET CorporationC340C223J2G5TACapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 200V C0G 5% Radial 5.08mm 125°C Bag

Use its standard classification system to find out what this C340C223J2G5TA multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.022uF. The C340C223J2G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%.

3 parts: Ships today

    Total$0.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $0.0565