KEMET CorporationC340C563J1G5TACapacitor Ceramic Multilayer

Cap Ceramic 0.056uF 100V C0G 5% Radial 5.08mm 125°C Bag

Since this C340C563J1G5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.056uF. It has a tolerance of 5%. The C340C563J1G5TA MLCC capacitor has a radial termination style. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep.

40 parts: Ships today

    Total$80.05Price for 40

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 40 parts
      • Price: $2.0013