KEMET CorporationC350C104MCR5TACapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 500V X7R 20% Radial 10.16mm 125°C Bag

This C350C104MCR5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C350C104MCR5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.7(Max) mm long, 14.22(Max) mm tall and 5.08(Max) mm deep. Its capacitance value is 0.1uF.

3 parts: Ships today

    Total$3.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $3.374