50% Off
KEMET CorporationC350C105K1R5TACapacitor Ceramic Multilayer
Cap Ceramic 1uF 100V X7R 10% Radial 10.16mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this C350C105K1R5TA multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1uF. The C350C105K1R5TA MLCC capacitor has a radial termination style. This product is 12.7(Max) mm long, 14.22(Max) mm tall and 5.08(Max) mm deep. It has a tolerance of 10%.