KEMET CorporationC350C223J1G5TACapacitor Ceramic Multilayer
Cap Ceramic 0.022uF 100V C0G 5% Radial 10.16mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.022uF | |
5% | |
100VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
10.16 | |
Dipped | |
0.1 | |
8.38 X 5.08 X 10.16 | |
N/R | |
-55 | |
125 | |
Bag | |
0.64 | |
N/R | |
8.38(Max) | |
5.08(Max) | |
10.16(Max) | |
N/A | |
10.16(Max) |
This C350C223J1G5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C350C223J1G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.022uF. This product is 12.7(Max) mm long, 14.22(Max) mm tall and 5.08(Max) mm deep.