WOLFSPEED, INCC3D08065E-TRRectifiers
Diode Schottky SiC 650V 25.5A 3-Pin(2+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
50 | |
Single Dual Cathode | |
-55 | |
-55 to 175 | |
650 | |
25.5 | |
1.8@8A | |
175 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.25(Max) |
Package Length | 7.34(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 |